text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI12-5-N-P5

SWI12-N Series 12.5 W 5 V 2.5 A American DOE Level VI Wall Plug Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1747
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 12.5W
Output Voltage: 5V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 2.5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,685.00
USD
Quantity
Web Price
500+
$9.37