text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI15-12-E-P5

SWI15-E Series 12 W 12 V Output DoE Level VI EUR Wall Plug AC-DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1712
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 12W
Output Voltage: 12V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 1A
Dimension: 71 x 66.6 x 48.4 mm
Ripple & Noise: 100mV
Load Regulation (%): 2%
Switching Frequency-Max: 63Hz
Operating Temp Range: -20°C to +40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
40
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.85
USD
Quantity
Web Price
1
$8.85
10
$7.99
25
$7.67
75
$7.30
150+
$7.08
Product Variant Information section