text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI15-12-N-P5

SWI15-N Series 15 W 12 V Output DoE Level VI NA Wall Plug AC-DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1712
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 15W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Output Current: 1A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 71 x 33 x 48.4 mm
Ripple & Noise: 100mV
Load Regulation (%): 2%
Switching Frequency-Max: 63Hz
Operating Temp Range: -20°C to +40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.91
USD
Quantity
Web Price
1
$14.91
4
$13.99
20
$12.98
40
$12.57
125+
$11.93