text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI15-15-E-P5

SWI15-E Series 15 W 15 V Output DoE Level VI EUR Wall Plug AC-DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1721
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 15W
Output Voltage: 15V
Efficiency / MEPS: Level VI
Output Current: 1A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 71 x 66.6 x 48.4 mm
Ripple & Noise: 100mV
Load Regulation (%): 2%
Switching Frequency-Max: 63Hz
Operating Temp Range: -20°C to +40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
240
Multiple Of:
40
Total
$1,872.00
USD
Quantity
Web Price
1
$9.75
10
$8.80
25
$8.45
75
$8.04
150+
$7.80