text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI18-5-N-P5

SWI18-N Series 15 W 5 V US Input Blade Level VI Wall Plug AC/DC Adapter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1651
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 3A
Dimension: 72 x 34 x 52 mm
Ripple & Noise: 100mV
Load Regulation (%): 6%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,525.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$14.69
4
$13.78
20
$12.79
40
$12.39
125+
$11.75
Product Variant Information section