text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI25-24-E-P5

SWI25-E Series 25.2 W 24 V Output DoE Level VI and CoC Tier 2 EUR Wall Plug

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1717
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 25W
Output Voltage: 24V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 1.05A
Dimension: 71 x 33 x 48.4 mm
Ripple & Noise: 240mV
Load Regulation (%): 2%
Switching Frequency-Max: 65kHz
Operating Temp Range: -20°C to +40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
40
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.89
USD
Quantity
Web Price
1
$10.89
10
$9.89
25
$9.36
75
$8.77
150+
$8.41
Product Variant Information section