text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI5-5-N-MUB

SWI5-N Series 5 W 5 V DoE Level VI Micro USB Type B AC-DC Wall-Plug

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 90V to 264V
Output Current: 1A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 300mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
70
Minimum Order:
1
Multiple Of:
1
360
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$5.30
15
$5.22
40
$5.19
100
$5.16
250+
$5.13
Product Variant Information section