text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI6-12-N-P5

SWI6-N Series 7.2 W 12 V US Blade Level VI Wall Plug AC/DC Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 7.2W
Output Voltage: 12V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 0.6A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
299
USA:
299
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.25
USD
Quantity
Web Price
1
$9.25
10
$8.35
25
$8.01
75
$7.63
150+
$7.40