text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI6-3.3-N-P7

SWI6 Series 4.95 W 3.3 V 1.5 A American DoE Level VI Wall Mount AC Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 6W
Output Voltage: 3.3V
Efficiency / MEPS: Level VI
Output Current: 1.5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 10%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,700.00
USD
Quantity
Web Price
1
$9.25
10
$8.35
25
$8.01
75
$7.63
150+
$7.40
Product Variant Information section