text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI6-5-N-P5

SWI6-N Series 7.2 W 5 V US Input Blade Level VI Wall Plug AC/DC Adapter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 7.5W
Output Voltage: 5V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 1.5A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 56 x 28 x 42 mm
Ripple & Noise: 100mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,337.00
USD
Quantity
Web Price
100
$9.74
200
$7.91
300+
$7.79
Product Variant Information section