text.skipToContent text.skipToNavigation

Manufacturer Part #

SWM12-24-EV-P5

SWM12-E Series 12 W 24 V Level VI 2 Prong Vertical Wall Mount Adapter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1724
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 12W
Output Voltage: 24V
Efficiency / MEPS: Level VI
Output Current: 0.5A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 53 x 41 x 46 mm
Ripple & Noise: 350mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
108
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12.44
USD
Quantity
Web Price
1
$12.44
5
$11.88
25
$10.96
50
$10.59
150+
$10.02
Product Variant Information section