text.skipToContent text.skipToNavigation

Manufacturer Part #

SWM12-5-EV-P5

SWM12-E Series 12 W 5 V Level VI 2 Prong Vertical Wall Mount Adapter

Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1724
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 12W
Output Voltage: 5V
Efficiency / MEPS: Level VI
Output Current: 2.4A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 53 x 41 x 46 mm
Ripple & Noise: 100mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
100
Minimum Order:
100
Multiple Of:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,002.00
USD
Quantity
Web Price
140+
$10.02