text.skipToContent text.skipToNavigation

Manufacturer Part #

SWM6-5-EH-MUB

SWM6-E Series 6 W 5 V Level VI 2 Prong Micro USB Horizontal Wall Mount Adapter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1724
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 6W
Output Voltage: 5V
Efficiency / MEPS: Level VI
Output Current: 1.2A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 55 x 25 x 36.7 mm
Ripple & Noise: 100mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
98
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.38
USD
Quantity
Web Price
1
$10.38
10
$9.67
25
$9.28
75
$8.84
150+
$8.57
Product Variant Information section