text.skipToContent text.skipToNavigation

Manufacturer Part #

UHP-1000-12

UHP Series 960 W 12 V Single Output 80 A Slim with PFC Switching Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
MEAN WELL UHP-1000-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 960W
Output Voltage: 12V
Input Voltage: 250V to 370V
Output Current: 80A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$296.26
USD
Quantity
Web Price
1
$296.26
2
$291.94
3
$289.44
4
$287.68
5+
$282.15
Product Variant Information section