text.skipToContent text.skipToNavigation

Manufacturer Part #

UHP-500-48

UHP-500 Series 500 W 48 V Output PFC Switching Encapsulated Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 502W
Output Voltage: 48V
Input Voltage: 127V to 370V
Output Current: 10.45A
Input Voltage (VAC): 90VAC to 264VAC
Operating Temp Range: -20°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$91.20
USD
Quantity
Web Price
1
$91.20
10
$83.00
20+
$78.85
Product Variant Information section