text.skipToContent text.skipToNavigation

Manufacturer Part #

VAF505

VAF5 Series 5 W Single Output 5 V PCB Mount Type AC/DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL VAF505 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 85V to 264V
$Features & Applications

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The VAF series from Cosel USA is low power AC/DC power supply which is available in single to multiple outputs with a wide range of output voltages.

Special Features

 Small and compact size

  • Built-in Inrush Current & Over Voltage  Protection
  • P.C. board mount AC/DC converter
  • RoHS Compliant
  • Complies with DEN-AN, UL1950, C-UL recognized, TUV approved

The VAF505 is a low power 5W single output AC/DC power supply with an output voltage of 5V.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.11
USD
Quantity
Web Price
1
$22.11
4
$21.82
15
$21.54
30
$21.39
75+
$21.06
Product Variant Information section