text.skipToContent text.skipToNavigation

Manufacturer Part #

VBM-100-24

VBM Series 100 W 24 V 4.2 A Single Output Encapsulated AC/DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 100W
Output Voltage: 24V
Input Voltage: 90V to 264V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,714.00
USD
Quantity
Web Price
10+
$174.28
Product Variant Information section