text.skipToContent text.skipToNavigation

Manufacturer Part #

VGS-100-12

VGS-100 Series 102 W Single Output 12 V Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 102W
Output Voltage: 12V
Input Voltage: 88V to 264V
Pricing Section
Stock:
0
Minimum Order:
210
Multiple Of:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$9,899.40
USD
Quantity
Web Price
210+
$47.14
Product Variant Information section