text.skipToContent text.skipToNavigation

Manufacturer Part #

VGS-100B-12

VGS-100B Series 99.6 W 12 V Single Output Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1813
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 100W
Output Voltage: 12V
Output Current: 7.5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 1%
Switching Frequency-Max: 65kHz
Operating Temp Range: -20°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
42
Multiple Of:
21
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$814.38
USD
Quantity
Web Price
21
$23.40
42
$19.39
63
$18.99
84+
$18.72