text.skipToContent text.skipToNavigation

Manufacturer Part #

VGS-100W-48

VGS-100W Series ac-dc, 100 W, 48 Vdc, single output, metal case, 85 to 305 Vac

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
CUI Inc VGS-100W-48 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 110W
Output Voltage: 48V
Input Voltage: 120V to 431V
Output Current: 2.3A
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 65kHz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
504
USA:
504
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$639.72
USD
Quantity
Web Price
36
$17.77
72
$17.65
108
$17.58
144+
$17.50
Product Variant Information section