text.skipToContent text.skipToNavigation

Manufacturer Part #

VGS-150B-24

VGS-150B Series 156 W 24 V Single Output Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1803
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 150W
Output Voltage: 24V
Output Current: 6.5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 1%
Switching Frequency-Max: 65kHz
Operating Temp Range: -20°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.14
USD
Quantity
Web Price
1
$27.14
4
$25.26
15
$23.59
30
$22.76
75+
$21.71