text.skipToContent text.skipToNavigation

Manufacturer Part #

VGS-150B-48

VGS-150B Series 153.6 W 48 V Single Output Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 150W
Output Voltage: 48V
Output Current: 3.2A
Input Voltage (VAC): 88VAC to 264VAC
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -20°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$26.50
USD
Quantity
Web Price
1
$26.50
4
$24.67
15
$23.04
30
$22.23
75+
$21.20