text.skipToContent text.skipToNavigation

Manufacturer Part #

VGS-150W-24

ac-dc, 150 W, 24 Vdc, single output, metal case, 85305 Vac

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
CUI Inc VGS-150W-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 156W
Output Voltage: 24V
Input Voltage: 120V to 431V
Output Current: 6.5A
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 65kHz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
28
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$613.20
USD
Quantity
Web Price
28
$21.90
56
$21.75
84
$21.66
112+
$21.55
Product Variant Information section