text.skipToContent text.skipToNavigation

Manufacturer Part #

VGS-25-48

VGS-25 Series 27.36 W Single Output 48 V Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 27.36W
Output Voltage: 48V
Input Voltage: 88V to 264V
Pricing Section
Stock:
0
Minimum Order:
360
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$8,485.20
USD
Quantity
Web Price
360+
$23.57
Product Variant Information section