text.skipToContent text.skipToNavigation

Manufacturer Part #

VGS-250B-48

VGS-250B Series 249.6 W 48 V Single Output Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1803
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 250W
Output Voltage: 48V
Output Current: 5.2A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 65kHz
Operating Temp Range: -20°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
18
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$686.34
USD
Quantity
Web Price
9
$45.65
18
$38.13
27
$37.18
36+
$36.52