text.skipToContent text.skipToNavigation

Manufacturer Part #

VGS-350B-12

VGS-350B Series 348 W 12 V Single Output Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1803
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 350W
Output Voltage: 12V
Output Current: 29A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 1%
Switching Frequency-Max: 65kHz
Operating Temp Range: -20°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$47.32
USD
Quantity
Web Price
1
$47.32
4
$43.52
10
$41.17
25
$38.95
40+
$37.86