text.skipToContent text.skipToNavigation

Manufacturer Part #

VGS-350B-48

VGS-350B Series 350.4 W 48 V Single Output Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1803
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 350W
Output Voltage: 48V
Output Current: 7.3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 65kHz
Operating Temp Range: -20°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
18
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$711.54
USD
Quantity
Web Price
9
$47.32
18
$39.53
27
$38.54
36+
$37.86