text.skipToContent text.skipToNavigation

Manufacturer Part #

VGS-35B-24

VGS-35B Series 36 W 24 V Single Output Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1802
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 35W
Output Voltage: 24V
Output Current: 1.5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 65kHz
Operating Temp Range: -20°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
60
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$759.60
USD
Quantity
Web Price
20
$15.44
40
$12.91
60
$12.66
80
$12.48
100+
$12.35