
Manufacturer Part #
VGS-35B-24
VGS-35B Series 36 W 24 V Single Output Encapsulated AC/DC Power Supply
Product Specification Section
CUI Inc VGS-35B-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VGS-35B-24 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 35W |
Output Voltage: | 24V |
Output Current: | 1.5A |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 150mV |
Load Regulation (%): | 0.5% |
Switching Frequency-Max: | 65kHz |
Operating Temp Range: | -20°C to +70°C |
Isolation: | Isolated |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
20
$18.30
40
$15.30
60
$15.01
80
$14.80
100+
$14.64
Product Variant Information section
Available Packaging
Package Qty:
20 per
Mounting Method:
Chassis Mount