text.skipToContent text.skipToNavigation

Manufacturer Part #

VGS-50-24

VGS-50 Series 52.8 W Single Output 24 V Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 52.8W
Output Voltage: 24V
Input Voltage: 88V to 264V
Pricing Section
Stock:
0
Minimum Order:
420
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$13,070.40
USD
Quantity
Web Price
420+
$31.12
Product Variant Information section