text.skipToContent text.skipToNavigation

Manufacturer Part #

VGS-50B-24

VGS-50B Series 52.8 W 24 V Single Output Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1802
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 53W
Output Voltage: 24V
Output Current: 2.2A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 65kHz
Operating Temp Range: -20°C to +70°C
Isolation: Isolated
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$818.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
20
$16.64
40
$13.91
60
$13.64
80
$13.45
100+
$13.31
Product Variant Information section