text.skipToContent text.skipToNavigation

Manufacturer Part #

VI-HAM-CL

675W High-Boost Harmonic Attenuation Module –25 to +85

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Output Power: 675W
Input Voltage: 85V to 264V
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$409.62
USD
Quantity
Web Price
1
$409.62
2
$366.38
3
$343.23
4+
$327.70
Product Variant Information section