text.skipToContent text.skipToNavigation

Manufacturer Part #

VI-LU1-IV

VI-LU Series 150 W 12 V Sinle output AC-DC Switch

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 150W
Output Voltage: 12V
Input Voltage: 115V to 230V
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,134.89
USD
Quantity
Web Price
1
$1,134.89
2
$985.85
3+
$907.91
Product Variant Information section