text.skipToContent text.skipToNavigation

Manufacturer Part #

VI-LU2-IX

Flatpac AC-DC Switcher 15 V 75 W -30 to +85C

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 75W
Output Voltage: 15V
Input Voltage: 115V to 230V
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$882.78
USD
Quantity
Web Price
1
$882.78
2
$823.40
3
$790.54
4+
$768.02
Product Variant Information section