text.skipToContent text.skipToNavigation

Manufacturer Part #

VI-LU3-CU

Vi-LU Series 24V 0 to 85C 200W AC-DC Switcher

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 200W
Output Voltage: 24V
Input Voltage: 115V to 230V
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$681.42
USD
Quantity
Web Price
1
$681.42
2
$609.48
3
$570.98
4+
$545.14
Product Variant Information section