text.skipToContent text.skipToNavigation

Manufacturer Part #

VI-LU4-CV

VI-LU Series 48 V 0-+85C 30A AC-DC FlatPac

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 150W
Output Voltage: 48V
Input Voltage: 115V to 230V
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$795.61
USD
Quantity
Web Price
1
$795.61
2
$711.62
3
$666.66
4+
$636.49
Product Variant Information section