text.skipToContent text.skipToNavigation

Manufacturer Part #

VI-MU3-ES

300 W,24 V,AC-DC Switchers

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 300W
Output Voltage: 24V
Input Voltage: 115V to 230V
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$999.47
USD
Quantity
Web Price
1+
$999.47
Product Variant Information section