text.skipToContent text.skipToNavigation

Manufacturer Part #

VI-MU4-EQ

FlatPAC Series 400W 48V Input 0 to +85C AC/DC Power Supply

Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 400W
Output Voltage: 48V
Input Voltage: 115V to 230V
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,197.16
USD
Quantity
Web Price
1
$1,197.16
2+
$957.73