text.skipToContent text.skipToNavigation

Manufacturer Part #

VMS-20-5

VMS-20 Series 20 W Single Output 5 V Open Frame AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Input Voltage: 90V to 264V
Pricing Section
Stock:
0
Minimum Order:
84
Multiple Of:
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,100.84
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
42+
$25.01
Product Variant Information section