text.skipToContent text.skipToNavigation

Manufacturer Part #

VMS-200-12

VMS-200 Series 200 W 12 V Single Output Open Frame AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1724
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 200W
Output Voltage: 12V
Output Current: 16.67A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 1%
Switching Frequency-Max: 60Hz
Operating Temp Range: -20°C to +80°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Stock:
20
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,865.40
USD
Quantity
Web Price
20+
$93.27
Product Variant Information section