text.skipToContent text.skipToNavigation

Manufacturer Part #

VMS-200-48

VMS-200 Series 200 W 48 V Single Output Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1724
Product Specification Section
CUI Inc VMS-200-48 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 200W
Output Voltage: 48V
Output Current: 4.17A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 480mV
Load Regulation (%): 1%
Switching Frequency-Max: 60Hz
Operating Temp Range: -20°C to +80°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$1,816.40
USD
Quantity
Web Price
20+
$90.82
Product Variant Information section