text.skipToContent text.skipToNavigation

Manufacturer Part #

VMS-350-12

VMS-350 Series 350 W 12 V 25 A Open Frame AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1747
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 350W
Output Voltage: 12V
Output Current: 25A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 300kHz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Stock:
8
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$177.75
USD
Quantity
Web Price
1
$177.75
3
$167.98
4
$165.52
10
$157.90
15+
$154.64
Product Variant Information section