text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-10-3.3

VOF Series +85 - 264 VAC 8 W 3.3 Vdc 2.4 A Open Frame Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 10W
Output Voltage: 3.3V
Input Voltage: 85V to 264V
Pricing Section
Stock:
0
Minimum Order:
672
Multiple Of:
168
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11,551.68
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
168+
$17.19
Product Variant Information section