text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-10-5

VOF Series +85 - 264 Vac 10 W 5 Vdc 2 A Open Frame Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 85V to 264V
Features & Applications
The VOF-10-5 is a Open frame AC-DC power supply, available in seven different voltage configurations ranging from 3.3~48 volts dc, offering low no-load power consumption.

This device has efficient performance, compact size and competitive pricing makes this series ideally suited for a range of consumer, industrial, and ITE applications.

Features:

  • Up to 10 W continuous power
  • Compact size
  • Universal input (85~264 Vac / 120~375 Vdc)
  • Single output from 3.3~48 V
  • No minimum load required
  • 3000 V isolation
  • Over current, over voltage, and short circuit protections
  • UL/cUL and TUV 60950-1 safety approvals
  • No load power consumption < 0.5 W
  • Efficiency up to 78%
Pricing Section
Stock:
0
Minimum Order:
672
Multiple Of:
168
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11,444.16
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
168+
$17.03
Product Variant Information section