text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-10B-S24

VOF-10B Series 10 W 24 V Single Output Open Frame AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1715
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 10W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Stock:
158
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.38
USD
Quantity
Web Price
1
$11.38
5
$10.99
25
$10.62
50
$10.46
150+
$10.22
Product Variant Information section