text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-120-24

VOF Series 90 - 277 Vac 120 W 24 Vdc 5 A Open Frame Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 120W
Output Voltage: 24V
Input Voltage: 90V to 277V
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
270
Multiple Of:
54
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13,348.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
54+
$49.44
Product Variant Information section