text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-15-24

VOF Series +85 - 264 Vac 15 W 24 Vdc 630 mA Open Frame Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 15W
Output Voltage: 24V
Input Voltage: 85V to 264V
Features & Applications
The VOF-15-24 is an open frame AC-DC power supply, available in seven different voltage configurations ranging from 3.3~48 volts dc, offering low no-load power consumption.

This device has efficient performance, compact size and competitive pricing makes this series ideally suited for a range of consumer, industrial, and ITE applications.

Features:

  • Up to 15 W continuous power
  • Universal input voltage range
  • Compact footprint
  • Low no load power consumption
  • Over voltage and over current protections
  • UL/cUL and TUV safety approvals
Pricing Section
Stock:
0
Minimum Order:
540
Multiple Of:
108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9,298.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$21.52
4
$20.12
15
$18.88
40
$18.00
100+
$17.22
Product Variant Information section