text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-150-24

VOF Series 90 - 277 Vac 150 W 24 Vdc 6.3 A Open Frame Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 150W
Output Voltage: 24V
Input Voltage: 90V to 277V
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
286
Multiple Of:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$17,734.86
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$77.51
3
$72.12
5
$69.74
20
$63.68
30+
$62.01
Product Variant Information section