text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-180-24

VOF-180 Series 180 W 24 V 7.5 A Open Frame AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1729
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 180W
Output Voltage: 24V
Output Current: 7.5A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 240mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Stock:
9
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$97.32
USD
Quantity
Web Price
1
$97.32
3
$92.80
5
$90.78
15
$86.56
25+
$84.67
Product Variant Information section