text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-275-12

VOF-275 Series 275 W 12 V 22.92 A Open Frame AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1729
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 275W
Output Voltage: 12V
Output Current: 22.92A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 240mV
Load Regulation (%): 1%
Switching Frequency-Max: 300kHz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$131.39
USD
Quantity
Web Price
1
$131.39
3
$124.85
5
$121.92
10
$118.05
20+
$114.31
Product Variant Information section